Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm

Subtotal (1 pack of 50 units)*

$59.30

(exc. GST)

$65.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$59.30$1.186

*price indicative

RS Stock No.:
247-524
Mfr. Part No.:
168944 XNNSKS-M10X55-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Enclosure Accessory

Length

55mm

Width

10mm

Material

Steel

Height

10mm

Colour

Grey

Thread Size

M10

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
VN
The Eaton Screw is designed to deliver exceptional strength and reliability in your applications. The Eaton xEnergy Main LV switchgear's unique specifications ensure compatibility with a wide range of industrial needs, perfect for professionals seeking durable and efficient components. Crafted with high-quality steel and expertly galvanised for protection, this product offers exquisite performance, making it ideal for demanding environments. You can trust its robust construction to maintain integrity under various conditions, ensuring prolonged service life and reduced maintenance. With a focus on user-friendliness, this fastening solution is tailored to support a multitude of installation scenarios, enabling seamless integration into your projects.

Hexagon head style ensures easy installation and removal

Lightweight construction optimises handling and reduces fatigue

Compatibility with various applications maximises versatility

10mm thread size delivers stable and secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy