Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12mm

Subtotal (1 pack of 30 units)*

$182.97

(exc. GST)

$201.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$182.97$6.099

*price indicative

RS Stock No.:
246-064
Mfr. Part No.:
144071 XNNHKS-M12X66
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Screw

Product Type

Enclosure Accessory

Length

74mm

Width

12mm

Material

Steel

Height

12mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is engineered to offer robust and reliable performance for your low voltage applications. With its innovative T-head screw design, this cutting-edge switchgear ensures secure and efficient power distribution. Crafted from high-quality materials, it is not only built to withstand the rigours of demanding environments but also ensures compliance with rigorous safety standards.

RoHS compliant

Designed to facilitate quick and simple setup and maintenance

Includes brochures and catalogues for comprehensive product information

Offers a reliable solution for low voltage power distribution

Showcases a unique fastening mechanism for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy