Idec Grey Polycarbonate FB Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 217-5602
- Distrelec Article No.:
- 302-21-439
- Mfr. Part No.:
- FB2W-211Z
- Brand:
- Idec
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$62.53
(exc. GST)
$68.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.53 | - |
| 5 - 9 | $60.05 | 3% |
| 10 + | $57.57 | 7% |
*price indicative
- RS Stock No.:
- 217-5602
- Distrelec Article No.:
- 302-21-439
- Mfr. Part No.:
- FB2W-211Z
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Enclosure | |
| Series | FB | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | -25°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Enclosure | ||
Series FB | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Maximum Operating Temperature -25°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- JP
The Idec has enclosure having 140 mm dimensions. This Idec enclosure has light beige colour with 2 mounting hole. The material used for the enclosure is polycarbonate.
IP degree of protection is IP65
- RS Stock No. 2175605
- Mfr. Part No. FB3W-311Z
Each
$43.38
- RS Stock No. 2175607
- Mfr. Part No. FB3W-512Z
Each
$87.60
- RS Stock No. 3308420
- Mfr. Part No. XALD02
Each
$84.82
- RS Stock No. 0357642
- Mfr. Part No. XALG020
Each
$89.66
Related links
- Idec Grey Polycarbonate FB Control Station Enclosure - 3 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 4 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 5 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 22 mm Diameter
- Idec Yellow Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate XALD Control Station Enclosure - 2 Hole 22 mm Diameter
- Lovato Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter












