Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- RS Stock No.:
- 240-984
- Mfr. Part No.:
- 060612 K3X240/1
- Brand:
- Eaton
Subtotal (1 unit)*
$864.10
(exc. GST)
$950.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.10 |
*price indicative
- RS Stock No.:
- 240-984
- Mfr. Part No.:
- 060612 K3X240/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 150mm | |
| Width | 88mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 150mm | ||
Width 88mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure offers a robust solution for managing electrical connections in switch and control gear applications. Engineered for superior performance, this enclosure supports connection terminals with a capacity of 1000A, making it ideal for high-demand environments. The meticulous design emphasizes safety and efficiency, featuring a range of terminal capacities to accommodate various conductor types, from stranded cables to Cu strips. With an emphasis on compliance and performance, this enclosure is not only RoHS compliant but also built to meet stringent standards such as IEC/EN 60439 and VDE 0660, ensuring reliability in critical operations. This terminal enclosure is complemented by easy installation instructions and availability of accessory panel building options, offering a complete solution for modern electrical systems.
Designed for high operational currents, ensuring reliability in demanding applications
Supports multiple terminal capacities, accommodating a variety of conductor types
RoHS compliant, aligning with environmental standards for safer operations
Easy to install with comprehensive instructions for user convenience
Comes with accessory options for enhanced system versatility
Constructed to meet stringent international compliance standards
Features a compact design that optimizes space in control panels
- RS Stock No. 0241013
- Mfr. Part No. 079596 K4X185/1
Each
$864.13
- RS Stock No. 0243827
- Mfr. Part No. 058239 K3X240/3
Each
$2,559.51
- RS Stock No. 0246945
- Mfr. Part No. 072477 K4X185/5
Each
$4,283.36
- RS Stock No. 0248399
- Mfr. Part No. 077223 K4X185/3
Each
$2,559.61
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm











