Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- RS Stock No.:
- 248-090
- Mfr. Part No.:
- 067731 K3X185/4
- Brand:
- Eaton
Subtotal (1 unit)*
$2,333.02
(exc. GST)
$2,566.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,333.02 |
*price indicative
- RS Stock No.:
- 248-090
- Mfr. Part No.:
- 067731 K3X185/4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 125mm | |
| Width | 294mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 125mm | ||
Width 294mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure redefines the standards of switch and controlgear solutions with its exceptional design and engineering. Tailored for robust performance, this enclosure significantly enhances connection efficiency with its flexible configurations, making it an ideal choice for demanding electrical applications. The meticulous attention to detail ensures exceptional durability and longevity, accommodating both flat and round terminal connections up to 800A. Crafted to be compliant with RoHS regulations, it integrates seamlessly into various setups while prioritising environmental responsibility. Its compact dimensions and intelligent design permit straightforward installations, making it accessible for both professional electricians and advanced DIY enthusiasts alike, needing uncompromised safety and quality.
Designed for a rated operation current of 800A, ensuring reliable performance
Four-pole configuration provides versatile connection options suitable for various applications
Constructed with contact safety features for enhanced operational security
Configured for both copper and aluminium cable connections, promoting adaptive compatibility
Optimised for use with stranded conductors, maximising connectivity efficiency
Included installation instructions streamline setup processes, enhancing convenience
Offers comprehensive terminal capacity, accommodating multiple conductor sizes
- RS Stock No. 0248080
- Mfr. Part No. 062985 K3X185/1
Each
$573.90
- RS Stock No. 0243882
- Mfr. Part No. 046374 K2X240/3
Each
$1,042.07
- RS Stock No. 0243903
- Mfr. Part No. 048747 K2X240/4
Each
$1,439.96
- RS Stock No. 0235352
- Mfr. Part No. 019455 K2X240/1/BR
Each
$356.19
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 222mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm












