Eaton xEffect Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68
- RS Stock No.:
- 253-319
- Mfr. Part No.:
- 206910 V-M20
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$76.21
(exc. GST)
$83.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $76.21 | $3.811 |
*price indicative
- RS Stock No.:
- 253-319
- Mfr. Part No.:
- 206910 V-M20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | xEffect | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC/EN 60947, RoHS, UL/CSA Type 3R, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Grey | ||
Series xEffect | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC/EN 60947, RoHS, UL/CSA Type 3R, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton premium-quality cable gland designed to enable robust cable entry while ensuring longevity and efficiency in electrical installations. Crafted from halogen-free polyamide, this cable gland boasts an IP68 rating, making it resistant to dust and water ingress. Ideal for a variety of applications including LV switchgear, the V-M20 effectively combines functionality with compliance, allowing for safe use in challenging environments. With specialised features like a built-in strain relief and a secure lock nut, this accessory guarantees reliability and ease of installation, making it an essential component for any electrical system.
Resistant to environmental challenges, ensuring long-term performance
Designed with integrated strain relief for secure cable management
Complies with RoHS standards for environmental safety
Features a RAL 7035 surface finishing for aesthetic integration
Optimised for a wide range of cable diameters, enhancing versatility
Engineered for high insulation voltage, ensuring safety in operation
Includes a cut-out sealing ring for enhanced protection
Offers straightforward installation with a metric thread configuration
Related links
- Eaton xEffect Series Grey Polyamide Cable Gland 6 mm min. IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- WISKA ESVG Series Black Polyamide Cable Gland 6 mm min. IP68
- WISKA VentGLAND Series Black Polyamide Cable Gland 6 mm min. IP68, IP69K
- WISKA VentGLAND Series Grey Polyamide Cable Gland 6 mm min. IP69K, IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
- HENSEL KBM Series Grey Polyamide Cable Gland 6 mm min., 13 mm max.
