Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- RS Stock No.:
- 248-399
- Mfr. Part No.:
- 077223 K4X185/3
- Brand:
- Eaton
Subtotal (1 unit)*
$2,559.61
(exc. GST)
$2,815.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,559.61 |
*price indicative
- RS Stock No.:
- 248-399
- Mfr. Part No.:
- 077223 K4X185/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 252mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 252mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures offer robust performance and reliability in managing significant electrical connections. Designed for Switch- and Controlgear Enclosures, this product accommodates current ratings of up to 1000A, ensuring efficient power distribution and safety in various applications. Its well-engineered construction enhances compatibility with both round and flat conductors, making it versatile for different setups. The thoughtfully designed system overview outlines the relationship between rated operational current and terminal capacity, adhering to stringent standards such as IEC/EN 60439. With a focus on safety, this enclosure features a clamp screwing connection type, which promotes secure and lasting electrical contacts. Ideal for both professional and industrial use, it stands out for its durability and ease of installation, offering an effective solution for demanding environments.
Two-pole configuration enhances flexibility in various installations
Built-in compliance with RoHS standards guarantees environmentally friendly usage
Connection type designed for easy and secure installation
Lightweight design facilitates effortless transport and handling
Compatible with a wide range of conductor sizes for versatile application
Maintenance-friendly attributes ensure longevity and reliability
- RS Stock No. 0243827
- Mfr. Part No. 058239 K3X240/3
Each
$2,559.51
- RS Stock No. 0246945
- Mfr. Part No. 072477 K4X185/5
Each
$4,283.36
- RS Stock No. 0241013
- Mfr. Part No. 079596 K4X185/1
Each
$864.13
- RS Stock No. 0240984
- Mfr. Part No. 060612 K3X240/1
Each
$864.10
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm












