Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- RS Stock No.:
- 246-945
- Mfr. Part No.:
- 072477 K4X185/5
- Brand:
- Eaton
Subtotal (1 unit)*
$4,283.36
(exc. GST)
$4,711.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,283.36 |
*price indicative
- RS Stock No.:
- 246-945
- Mfr. Part No.:
- 072477 K4X185/5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 416mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 416mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is engineered to meet rigorous standards of safety and efficiency, making it an ideal solution for switch and control gear applications. Designed with a sophisticated setup, this enclosure accommodates connections requiring up to 1000A and is suitable for both flat and round terminals. Its robust construction ensures reliability under demanding conditions, while the compact dimensions facilitate seamless integration into diverse environments. The product features compliance with RoHS regulations, guaranteeing environmentally responsible usage. This terminal enclosure stands out with its user-friendly installation process and comprehensive accessory compatibility, emphasising Eaton's dedication to providing solutions that blend performance with practicality.
Compatible with a variety of terminals for enhanced versatility
Robust and compact design ideal for space-constrained installations
User-friendly installation instructions simplify setup
Durable construction designed to withstand challenging environments
Complies with international safety standards for peace of mind
Offers a broad range of terminal capacities for flexible connections
Multi-pole functionality to cater to complex electrical systems
Supports both copper and aluminium cable connections, ensuring adaptability
- RS Stock No. 0235339
- Mfr. Part No. 053493 K3X240/5
Each
$4,224.41
- RS Stock No. 0241136
- Mfr. Part No. 055866 K3X240/4
Each
$3,432.88
- RS Stock No. 0243846
- Mfr. Part No. 074850 K4X185/4
Each
$3,433.14
- RS Stock No. 0243827
- Mfr. Part No. 058239 K3X240/3
Each
$2,559.51
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K4X185/5 K4X185/3 140 mm x 70 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm












