Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- RS Stock No.:
- 248-080
- Mfr. Part No.:
- 062985 K3X185/1
- Brand:
- Eaton
Subtotal (1 unit)*
$573.90
(exc. GST)
$631.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.90 |
*price indicative
- RS Stock No.:
- 248-080
- Mfr. Part No.:
- 062985 K3X185/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 125mm | |
| Width | 78mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 125mm | ||
Width 78mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton product redefines robustness and reliability in electrical connections, specifically designed for the demanding environments of switchgear applications. The xEffect K-Type Terminal Enclosure guarantees exceptional operational performance with its intelligent design, facilitating seamless integration in various configurations. Crafted meticulously for high current rating, this terminal enclosure supports enhanced energy efficiency while ensuring easy accessibility for maintenance. The enclosure also adheres to global compliance standards, underscoring its commitment to quality and safety. Ideal for professionals who require secure and dependable connections in their projects, this product stands as a testament to innovative engineering tailored to meet the diverse needs of users in the electrical sector.
Engineered for optimal termination solutions
Designed to accommodate a variety of conductor sizes
Facilitates easy installation with a user-friendly screw mount method
Safe contact design enhances operational reliability
Complies with rigorous international safety standards
Offers versatility for both copper and aluminium cables
Streamlined dimensions make it suitable for compact installations
Permits high-rated operational current ensuring efficiency in power distribution
Specially built to support stranded conductors, increasing connection versatility
Integrated marking labels assist with easy identification and maintenance
- RS Stock No. 0243882
- Mfr. Part No. 046374 K2X240/3
Each
$1,042.07
- RS Stock No. 0248090
- Mfr. Part No. 067731 K3X185/4
Each
$2,333.02
- RS Stock No. 0243903
- Mfr. Part No. 048747 K2X240/4
Each
$1,439.96
- RS Stock No. 0235352
- Mfr. Part No. 019455 K2X240/1/BR
Each
$356.19
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 222mm










