Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 600 mm x 120mm
- RS Stock No.:
- 232-122
- Mfr. Part No.:
- 116212 XVTL-FITUP-6
- Brand:
- Eaton
Subtotal (1 unit)*
$140.09
(exc. GST)
$154.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.09 |
*price indicative
- RS Stock No.:
- 232-122
- Mfr. Part No.:
- 116212 XVTL-FITUP-6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | XVDL-IC | |
| Width | 120mm | |
| Material | Steel | |
| Height | 100mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With XVDL-IC | ||
Width 120mm | ||
Material Steel | ||
Height 100mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting aid is expertly designed for use with XVDL-IC enclosures, ensuring seamless installations for configurations requiring a diameter of 600mm. Crafted with an emphasis on efficiency and versatility, the product supports a range of applications within electrical cabinet setups. Its robust construction not only guarantees durability but also provides a secure fit, which is crucial for maintaining the integrity of mounting configurations. The attention to engineering detail reflects a commitment to quality that professionals can rely on, making it an ideal choice for both commercial and industrial settings.
Compatibility with XVDL-IC ensures a perfect fit for your installation needs
Constructed from high-quality steel for enhanced durability and robustness
Designed to support a wide range of electrical applications
Heightened focus on compliance with RoHS regulations
Easy installation process, saving time and reducing complexity during setup
Compact dimensions allow for efficient use of space in cabinet configurations
- RS Stock No. 0229764
- Mfr. Part No. 116209 XVTL-FITUP-3
Each
$110.85
- RS Stock No. 0230596
- Mfr. Part No. 116211 XVTL-FITUP-5
Each
$130.97
- RS Stock No. 0230209
- Mfr. Part No. 116213 XVTL-FITUP-8
Each
$158.78
- RS Stock No. 0248125
- Mfr. Part No. 083635 BZ252
1 Pack of 10
$34.86
Related links
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 300 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 500 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 800 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure 25 mm x 200 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure 100 mm x 400 mm x 120mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 533mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 1400 mm x 1.85 m x 533mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm












