Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2 m x 1.85 m x 533mm
- RS Stock No.:
- 230-568
- Mfr. Part No.:
- 114781 XVTL-IC/S-6/20
- Brand:
- Eaton
Subtotal (1 unit)*
$507.50
(exc. GST)
$558.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.50 |
*price indicative
- RS Stock No.:
- 230-568
- Mfr. Part No.:
- 114781 XVTL-IC/S-6/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.85m | |
| Width | 533mm | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 1.85m | ||
Width 533mm | ||
Material Galvanised Steel | ||
Height 2m | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting plate is designed for flexibility and robust performance in commercial installations. Featuring a strong construction with steel material, it ensures durability and long-lasting use. The product is tailored for the xEffect xVtl series, offering a practical solution for mounting applications. With a compact height and substantial width, this product optimally fits into various cabinetry setups, making it suitable for energy distribution tasks. The galvanized surface protection adds an extra layer of resilience against environmental factors, ensuring compliance with contemporary standards like RoHS. An asset to any electrical engineering project, this mounting plate combines engineering excellence with a focus on safety and efficiency.
Constructed from sturdy steel for enhanced durability
Galvanized surface protection guards against rust and corrosion
Designed for easy integration into cabinetry systems
Supports a broad range of mounting applications
Meets the latest compliance standards for electrical distribution
Offers a reliable solution for energy distribution projects
Ensures compatibility with the xEffect xVtl series
Related links
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 1400 mm x 1.85 m x 533mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 733mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 933mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 1.133m
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter for Use with IC2000 25 mm x 1.85 m x 88mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 1600 mm x 1.45 m x 533mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 30 mm x 1.85 m x 42mm
- Eaton Galvanised Steel Mounting Plate 1450 mm L for Use with Enclosure
