Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 1.4 m x 1.85 m x 533mm
- RS Stock No.:
- 230-566
- Mfr. Part No.:
- 114778 XVTL-IC/S-6/14
- Brand:
- Eaton
Subtotal (1 unit)*
$357.80
(exc. GST)
$393.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.80 |
*price indicative
- RS Stock No.:
- 230-566
- Mfr. Part No.:
- 114778 XVTL-IC/S-6/14
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.85m | |
| Width | 533mm | |
| Material | Galvanised Steel | |
| Height | 1.4m | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 1.85m | ||
Width 533mm | ||
Material Galvanised Steel | ||
Height 1.4m | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting plate offers robust support for electrical installations in a compact design. Ideal for integrating with Eaton's xEffect xVtl enclosures, this strong plate is specifically engineered for dimensions of 1400x600mm, ensuring a secure fit and ease of use. With a thoughtful design prioritising durability and compliance, this mounting plate is constructed from high-quality materials, making it a reliable choice for both industrial and commercial applications. Its galvanised surface protection enhances resistance to corrosion, enhancing longevity and performance. This mounting plate streamlines the installation process, providing a seamless integration experience while maintaining the highest standards of electrical safety and reliability.
Constructed from high-quality steel for enhanced durability
Galvanised surface protection ensures superior resistance to corrosion
Designed for easy integration with xEffect xVtl enclosures
Ideal for a range of industrial and commercial electrical applications
Compact dimensions facilitate optimal use of installation space
Supports compliance with industry safety standards
Active PDH status underscores its reliability for ongoing use
Public consumption friendly for universal application
Related links
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 533mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 733mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 933mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 1.133m
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter for Use with IC2000 25 mm x 1.85 m x 88mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 1600 mm x 1.45 m x 533mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 30 mm x 1.85 m x 42mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter 25 mm x 1.25 m x 88mm
