Eaton Eaton xEffect Series Steel Enclosure 100 mm x 400 mm x 120mm

Subtotal (1 unit)*

$120.19

(exc. GST)

$132.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.19

*price indicative

RS Stock No.:
230-207
Mfr. Part No.:
116210 XVTL-FITUP-4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

400mm

Width

120mm

Material

Steel

Height

100mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton mounting aid is specifically designed to facilitate the installation of the XVDL-IC system, tailored for a diameter of 400mm. Expertise in engineering is exemplified in this accessory, ensuring seamless integration and exceptional performance. Crafted for durability, the product encompasses robust features ideal for both commercial and industrial applications. It embodies precision and efficiency, offering a significant advantage in mounting tasks with ease. The design reflects Eaton's commitment to quality, ensuring compliance with industry standards while promoting user-friendliness. Ideal for professionals seeking reliability and effectiveness, this mounting aid is an investment in quality and performance that meets diverse operational needs.

Constructed from high-strength steel for durability

Compact design enhances space efficiency

Designed to conform with RoHS compliance standards

Versatile use across various mounting situations

Supports seamless integration with existing systems

Accompanied by detailed technical specifications

Facilitates quick and straightforward installation procedures

Model classification enhances compatibility with multiple setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy