Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 300 mm x 120mm

Subtotal (1 unit)*

$110.85

(exc. GST)

$121.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.85

*price indicative

RS Stock No.:
229-764
Mfr. Part No.:
116209 XVTL-FITUP-3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

300mm

For Use With

XVDL-IC

Width

120mm

Material

Steel

Height

100mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton mounting aid is meticulously designed to enhance the efficiency of installation processes for the XVDL-IC system, tailored specifically for a diameter of 300mm. With a robust construction and exceptional usability, it assures reliable performance for a variety of electrical cabinet setups. This accessory integrates seamlessly into existing configurations, ensuring easy mounting with minimal hassle. Its steel build contributes not only to the durability of the product but also to its compliance with RoHS standards, reinforcing Eaton’s commitment to sustainability. Its compact dimensions make it a versatile choice for different enclosures, contributing to an organised and effective workspace. The thoughtful engineering behind this product enhances its operational dependability while maintaining a sleek profile, making it an indispensable addition to electrical installations.

Designed to facilitate straightforward installation for electrical components

Constructed from high-quality steel to ensure longevity and durability

Complies with RoHS standards for environmentally responsible usage

Offers a compact design for flexible application across various setups

Effectively aids in creating a neat and organised working environment

Part of the xEffect series, known for its reliability in controlgear enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy