Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m
- RS Stock No.:
- 231-978
- Mfr. Part No.:
- 114523 XVTL-MP/BF-12/5/18
- Brand:
- Eaton
Subtotal (1 unit)*
$2,883.60
(exc. GST)
$3,171.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,883.60 |
*price indicative
- RS Stock No.:
- 231-978
- Mfr. Part No.:
- 114523 XVTL-MP/BF-12/5/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 500mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 500mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl enclosure is designed to meet the highest standards of durability and functionality for a variety of industrial applications. Engineered to protect sensitive electrical components, it provides a robust solution with an IP55 rating, ensuring excellent resistance against dust and water ingress. With a climate-resistant design, the enclosure is fabricated from high-quality steel and benefits from a stylish grey powder coating, making it suitable for demanding environments. Its adjustable mounting plate enhances versatility in installation, whilst the electromagnetic compatibility features provide peace of mind in ensuring compliance with industry norms. This maintenance-friendly enclosure is not only capable of withstanding mechanical stress but also promotes efficient thermal management, with a tested heat dissipation capacity that adapts to different installation types, whether wall-mounted or freestanding.
Offers advanced protection against external elements with a high IP55 rating
Constructed from high-quality steel to ensure long-lasting durability
Features a temperature-controlled heat dissipation for optimal performance
Includes adjustable mounting plate for flexible installation options
Complies with rigorous standards for electromagnetic compatibility
Designed for varied installation types, enhancing usability in different settings
Showcases an appealing grey powder coating for improved aesthetic integration
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 600mm
