Rittal Polyamide Adapter for Use with Baying Enclosure System VX25 Basic Enclosure 208 mm x 130 mm x 55mm

Get a bulk buy discount

Add 5 more to save $23.85

View bulk pricing options

Subtotal (1 unit)*

$94.65

(exc. GST)

$104.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$94.65-
5 - 9$89.88$23.85
10 +$85.08$95.70

*price indicative

RS Stock No.:
224-7162
Mfr. Part No.:
9340460
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Adapter

Product Type

Adapter

Length

130mm

For Use With

Baying Enclosure System VX25 Basic Enclosure

Width

55mm

Material

Polyamide

Height

208mm

Colour

RAL 7035

Standards/Approvals

Lloyds Register of Shipping UL+C-UL, DNV-GL, C-UL, ABS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Adapter, 3 Poles, 32A Current Rating - OM Series - 9340460


Set up a stable power feed to electrical components in your enclosure with this adapter from Rittal. It comes with pre-installed connection cables to save you the hassle of manually attaching wires to it. For complete assembly, you can mount this product in enclosures from the VX25 range.

Features & Benefits


• Connection cable is 130mm long to prevent cable clutter

• Maximum current of 32A for use in high-power equipment

• Fits busbars with heights of 5 and 10mm for versatile assembly

Applications


• Control rooms

• Power stations

• Packaging facilities

What is this adapter made from?


This adapter is made from tough PA that delivers effective insulation, keeping you and your devices safe from electric shock.

How do I arrange this adapter on my busbar?


For ease of setup, you can mount this adapter on a busbar system with centre-to-centre spacing of60mm.

Each
$105.07
Each
$4.89
  • RS Stock No. 0254116
  • Mfr. Part No. 260794 XIOC-BP-2
Each
$123.14
Each
$478.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy