Fischer Elektronik Round Nylon Spacer DR 105 VO 5 mm
- RS Stock No.:
- 136-4226
- Mfr. Part No.:
- DR 105 VO
- Brand:
- Fischer Elektronik
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
- Plus 1,011 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.66 | $0.167 |
*price indicative
- RS Stock No.:
- 136-4226
- Mfr. Part No.:
- DR 105 VO
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Spacer | |
| Length | 5mm | |
| Material | Nylon | |
| Shape | Round | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 10mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Spacer | ||
Length 5mm | ||
Material Nylon | ||
Shape Round | ||
Inside Diameter 5.5mm | ||
Outside Diameter 10mm | ||
Finish Plain | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Fischer Elektronik Round Nylon Spacer DR 110 VO 10 mm
- Fischer Elektronik Round Nylon Spacer DR 125 VO 25 mm
- Fischer Elektronik Round Nylon Spacer DR 75 V0 5 mm
- Fischer Elektronik Round Nylon Spacer 15 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 5 5 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 3 3 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 2 2 mm
- Fischer Elektronik Round Brass Spacer AHM 4380 9 9 mm
