Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1.2m
- RS Stock No.:
- 229-569
- Mfr. Part No.:
- 114524 XVTL-MP/BF-12/6/18
- Brand:
- Eaton
Subtotal (1 unit)*
$3,021.53
(exc. GST)
$3,323.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,021.53 |
*price indicative
- RS Stock No.:
- 229-569
- Mfr. Part No.:
- 114524 XVTL-MP/BF-12/6/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton product is a robust distribution cabinet designed to provide reliable and secure storage for electrical components. With its dimensions of 1800mm in height, 1200mm in width, and 600mm in depth, it features an IP55 rating for protection against dust and water, making it suitable for a variety of environments. The durable steel construction is powder-coated in grey, ensuring longevity even in challenging conditions. Suitable for wall mounting and with a wealth of technical specifications, it supports efficient heat dissipation and mechanical stability. This enclosure is ideal for use in automation, electrical control systems, and process engineering applications, meeting the needs of modern electric engineering with a focus on compliance and safety.
Constructed from high-quality steel for enhanced durability
Features a sleek powder-coated finish to resist corrosion
Offers a degree of protection rated at IP55, ensuring reliability in various conditions
Designed for floor standing or wall-mounted flexibility to suit different installation needs
IK10 rated impact strength for added resilience against mechanical impacts
Depth-adjustable mounting plate allows for customised fitting
Supports efficient thermal dissipation to maintain optimal performance
Single door design with one lock for secure access
Compatible with metrical mounting for versatile installation options
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 1.2m
