Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 808.5mm

Subtotal (1 unit)*

$4,218.94

(exc. GST)

$4,640.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,218.94

*price indicative

RS Stock No.:
229-338
Mfr. Part No.:
114604 XVTL-MP/BX/IC-12/8/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

1.2m

Width

808.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure redefines reliability in electrical installations. Designed for optimal protection in demanding environments, this robust distribution cabinet ensures safety and functionality with a degree of protection rated IP55. It provides ample internal space with dimensions of 2000 mm in height, 1200 mm in depth, and 808.5 mm in width, making it ideal for housing essential electrical components. Crafted from high-quality sheet steel and finished with a powder coating, it not only meets but exceeds contemporary standards for corrosion resistance and thermal stability. Engineered to be easily mounted both on the wall and free-standing, the enclosure supports seamless integration and accessibility for maintenance. Ultimate security is ensured with its sophisticated locking mechanism, making it an ideal choice for various industrial applications and outdoor setups.

Crafted with a sturdy sheet steel construction for maximum protection

Rated for IK10 impact strength, ensuring resilience against external forces

Equipped with adjustable mounting options for versatile installation

Enhanced thermal management with efficient heat dissipation capabilities

Features multiple cable entry options for flexible connectivity

Complies with strict RoHS and IEC standards for environmental safety

Designed for optimal electromagnetic compatibility to prevent interference

Includes a three-point locking system for superior security

  • RS Stock No. 0231824
  • Mfr. Part No. 114602 XVTL-MP/BX/IC-12/5/20
Each
$3,849.46
  • RS Stock No. 0229336
  • Mfr. Part No. 114601 XVTL-MP/BX/IC-12/4/20
Each
$3,751.26
  • RS Stock No. 0231823
  • Mfr. Part No. 114599 XVTL-MP/BX/IC-10/8/20
Each
$4,324.22
  • RS Stock No. 0230748
  • Mfr. Part No. 114603 XVTL-MP/BX/IC-12/6/20
Each
$3,910.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy