Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 608.5mm

Subtotal (1 unit)*

$3,910.24

(exc. GST)

$4,301.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,910.24

*price indicative

RS Stock No.:
230-748
Mfr. Part No.:
114603 XVTL-MP/BX/IC-12/6/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

1.2m

Width

608.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure is a state-of-the-art solution designed to meet the rigorous demands of modern electrical installations. Crafted with precision, it strikes an exceptional balance between functionality and durability, providing an IP55 rated protection that ensures reliability even in challenging environments. With generous internal dimensions of 2000mm in height, 1200mm in width, and 600mm in depth, this enclosure accommodates various applications, making it ideal for control centres. Its robust construction features a 2mm sheet steel body, further reinforced by polyester powder coating, ensuring resilience against corrosion and mechanical impacts. Additional features like open cable entries and a practical front access design aid in efficient installation and maintenance, making it the go-to choice for panel builders and engineers alike.

IP55 rating ensures optimal protection against dust and moisture

Robust 2mm sheet steel construction enhances durability and security

Efficient internal space design allows for versatile application setups

Polyester powder-coated finish provides corrosion resistance and longevity

Includes open cable entries for simplified access and installation

Designed for floor-standing or wall-mounted configurations for flexibility

Mechanical impact resistance rated at IK10 offers superior safety

Temperature rise calculation guidance available to support panel builders

Suitable for a variety of electrical components and configurations in control centres

Complies with multiple industry standards ensuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy