Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 808.5mm

Subtotal (1 unit)*

$2,630.98

(exc. GST)

$2,894.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,630.98

*price indicative

RS Stock No.:
229-331
Mfr. Part No.:
114584 XVTL-MP/BX/IC-4/8/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

425mm

Width

808.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

IEC, EN

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl enclosure is expertly designed to meet the demands of modern electrical systems, delivering exceptional versatility for a range of installations. This robust and reliable enclosure caters to diverse applications, ensuring optimal performance and safety in indoor settings. Crafted from durable sheet steel, the enclosure boasts an impressive IP55 rating, protecting sensitive components from dust and water ingress. With a focus on efficient heat dissipation, this enclosure is engineered for seamless thermal management, making it ideal for installations requiring high functionality under challenging conditions. Its thoughtful design features also include integrated lifting eyelets and a supporting frame, ensuring ease of installation and maintenance while enhancing structural integrity. This enclosure stands out with its precise construction, enabling compliance with necessary industry certifications and standards.

Designed for indoor installation, offering enhanced safety

Integrated support frame facilitates easy mounting of IVS units

Equipped with multiple cable entry options for flexible installation

Features corrosion-resistant materials to withstand environmental challenges

Offers mechanical impact protection rated IK10 for durability

The three-point interlock system ensures secure and reliable access

Light grey RAL 7035 powder-coated finish provides aesthetic appeal

Supports a maximum permissible load on the mounting plate for added flexibility

Capable of operating efficiently even in high humidity conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy