ABB Metal Adapter for Use with Main Distribution Boards 20 mm x 25 mm x 20mm

Subtotal (1 unit)*

$399.74

(exc. GST)

$439.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$399.74

*price indicative

RS Stock No.:
204-178
Mfr. Part No.:
1STQ008120A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Adapter

Accessory Type

Adapter

Length

25mm

For Use With

Main Distribution Boards

Width

20mm

Material

Metal

Height

20mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for modern electrical installations, combining robust engineering with user-friendly features. Built from high-quality materials, it provides a reliable solution for diverse power distribution needs. Its compact design allows for seamless integration into existing enclosures, suitable for both new and retrofitting projects. Focused on safety and compliance, this board effectively manages critical loads while ensuring accessibility for maintenance.

Constructed from durable metal for longevity and resilience

Compact dimensions fit easily in tight installation spaces

Compatible with multiple modular systems for flexibility

Offers compliance with RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy