ABB Pickled Steel Sheet Bracket for Use with Main Distribution Boards 70 mm x 25 mm x 25mm
- RS Stock No.:
- 202-384
- Mfr. Part No.:
- 1STQ008115A0000
- Brand:
- ABB
Subtotal (1 unit)*
$82.60
(exc. GST)
$90.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.60 |
*price indicative
- RS Stock No.:
- 202-384
- Mfr. Part No.:
- 1STQ008115A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Wall Mounting Bracket | |
| Length | 25mm | |
| For Use With | Main Distribution Boards | |
| Width | 25mm | |
| Material | Pickled Steel Sheet | |
| Height | 70mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Wall Mounting Bracket | ||
Length 25mm | ||
For Use With Main Distribution Boards | ||
Width 25mm | ||
Material Pickled Steel Sheet | ||
Height 70mm | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for outstanding functionality and reliability in electrical installations. Constructed from high-quality pickled steel, it ensures durability for modular boards within the System pro E Power range. Designed for easy wall mounting, it optimises space efficiency while fitting seamlessly into various environments. This board adheres to stringent compliance and environmental standards, reflecting a commitment to modern electrical system needs.
Wall-fixing brackets provide secure and convenient installation
Constructed from durable pickled steel for long-lasting performance
Compact dimensions facilitate easy integration into setups
Designed for modular boards to optimise configurations
- RS Stock No. 0202395
- Mfr. Part No. 1STQ008191A0000
Each
$2,681.49
- RS Stock No. 0204185
- Mfr. Part No. 1STQ008198A0000
Each
$256.56
- RS Stock No. 0203632
- Mfr. Part No. 1STQ008876A0000
Each
$491.39
- RS Stock No. 0204037
- Mfr. Part No. 1STQ007891A0000
Each
$1,201.51
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 590 mm x 25 mm x 535mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 745 mm x 25 mm x 600mm
- ABB Pickled Steel Sheet Bracket for Use with Main Distribution Boards 200 mm x 190 mm x 200mm
- ABB Metal Handle for Use with Main Distribution Boards 210 mm x 25 mm x 25mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm











