OKW B660 Series Polyamide Terminal Block for Use with PCB Terminal Block 8.5 mm x 25 mm x 20mm

Subtotal (1 unit)*

$32.08

(exc. GST)

$35.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.08

*price indicative

RS Stock No.:
283-2140
Distrelec Article No.:
300-21-559
Mfr. Part No.:
B6605111
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Accessory Type

Terminal Block

Product Type

Enclosure Accessory

Length

25mm

For Use With

PCB Terminal Block

Width

20mm

Material

Polyamide

Height

8.5mm

Series

B660

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW TERMINAL BLOCK, PCB terminal block of 5 to 13 pins.

Material PA 68 (UL 94 V-0)

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy