ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 667mm
- RS Stock No.:
- 204-080
- Mfr. Part No.:
- 1STQ009212A0000
- Brand:
- ABB
Subtotal (1 unit)*
$483.25
(exc. GST)
$531.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.25 |
*price indicative
- RS Stock No.:
- 204-080
- Mfr. Part No.:
- 1STQ009212A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 221mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 667mm | |
| Height | 221mm | |
| Series | PMCS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 221mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 667mm | ||
Height 221mm | ||
Series PMCS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board enhances power distribution efficiency in modular systems. Its robust construction meets the demands of modern electrical infrastructures, ensuring reliability and longevity. Designed for diverse applications, this board combines compactness with practical functionality. With a user-friendly installation process, it serves as a reliable foundation for safe energy management in commercial and industrial settings.
Compact size facilitates easy installation in various environments
Robust construction ensures longevity and operational reliability
Supports modular board systems for versatile applications
Optimised for efficient power distribution and management
Related links
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 196 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 171 mm x 171 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 246 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 171 mm x 267mm