ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 667mm

Subtotal (1 unit)*

$527.36

(exc. GST)

$580.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.36

*price indicative

RS Stock No.:
201-619
Mfr. Part No.:
1STQ009214A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Enclosure Accessory

Length

296mm

For Use With

Modular Boards - System Pro E Power

Width

667mm

Height

296mm

Series

PMCS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for optimal performance in modular board applications, ensuring reliable power distribution in diverse environments. With its robust design and advanced features, this distribution board caters to industrial needs while simplifying installation processes. Constructed for durability, it supports a variety of configurations, making it an ideal choice for professionals seeking dependable solutions. Its thoughtful design minimises footprint without compromising on performance, ensuring that every inch of space is efficiently utilised. Experience the next level of power distribution with a product that stands out in functionality and reliability.

Ensuring environmentally friendly construction

Robust design guarantees longevity and resilience under operational stress

Supports a comprehensive range of applications across industrial sectors

Easy installation process

Offers a variety of certifications for reliable operation and safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy