ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 467mm

Subtotal (1 unit)*

$461.33

(exc. GST)

$507.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.33

*price indicative

RS Stock No.:
202-296
Mfr. Part No.:
1STQ009207A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Enclosure Accessory

Length

221mm

For Use With

Modular Boards - System Pro E Power

Width

467mm

Height

221mm

Series

PMCS

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution designed predominantly for modular systems. This board provides a seamless integration of functionalities while ensuring reliability in electrical distribution. Its compact dimensions make it ideal for various installations, allowing for space-efficient setups without compromising performance. Engineered with high-quality materials, this distribution board is built to withstand the demands of modern electrical systems, making it an essential component for safe and efficient power management.

Offers detailed technical specifications for informed decision-making

Elevates safety with certificates of conformity

Accompanies comprehensive installation instructions for user convenience

Classified under ETIM for reliable performance in bus systems

Each
$483.25
Each
$430.46
Each
$467.11
Each
$498.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy