ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x

Subtotal (1 unit)*

$212.93

(exc. GST)

$234.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.93

*price indicative

RS Stock No.:
203-336
Mfr. Part No.:
1STQ008815A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

195mm

For Use With

Modular Boards - System Pro E Power

Width

265.7mm

Material

Pickled Steel Sheet

Height

195mm

Mounting plate type

Through Hole

Series

PRVS

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver reliable power distribution solutions in commercial and industrial environments. Its robust construction combines practicality with efficiency, ensuring that it meets the demands of modern electrical systems. The board's modular design provides versatility, accommodating various configurations to suit specific installation needs. Crafted from pickled steel sheet, it offers enhanced durability and increases longevity even in challenging settings.

High quality pickled steel for durability

Compatible with modular boards for flexibility

Supports main distribution boards for extensive applications

Compact for easy installation in tight spaces

Lightweight for simple handling and transport

Includes essential safety certifications

RoHS compliant for environmental responsibility

Comprehensive installation documentation included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy