ABB PVCE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x

Subtotal (1 unit)*

$2,382.49

(exc. GST)

$2,620.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,382.49

*price indicative

RS Stock No.:
203-602
Mfr. Part No.:
1STQ008484A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

590mm

For Use With

Modular Boards - System Pro E Power

Width

535mm

Material

Pickled Steel Sheet

Height

590mm

Series

PVCE

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Installation Kit is designed to deliver exceptional performance in electrical distribution systems. Engineered with precision, this accommodates the demanding requirements of modular boards. Its sophisticated design features a pickled steel sheet construction, providing durability and longevity in various environments. It is the ideal choice for electrical professionals seeking a reliable and efficient solution within modular board systems, optimally designed for seamless integration with System pro E Power products.

Equipped with a significant number of poles, facilitating complex configurations

Complies with RoHS and REACH, underscoring a commitment to environmental standards

Lightweight design aids in efficient handling and installation processes

Includes a declaration of conformity, assuring regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy