ABB PVCE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 30 mm x 538mm

Subtotal (1 unit)*

$2,478.20

(exc. GST)

$2,726.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,478.20

*price indicative

RS Stock No.:
200-390
Mfr. Part No.:
1STQ008187A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

30mm

For Use With

Main Distribution Boards

Width

538mm

Material

Pickled Steel Sheet

Series

PVCE

Standards/Approvals

REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Installation Kit is engineered to deliver robust performance and exceptional reliability in electrical installations. This unit serves as a pivotal element for modular systems, providing seamless integration and user friendly functionality. Designed with precision, it supports advanced modular boards, ensuring optimal distribution and management of electrical power. The product features a sleek design yet is constructed from durable pickled steel sheet, guaranteeing longevity.

Designed with an optimal number of poles to ensure efficient power distribution

Provides comprehensive installation instructions, simplifying setup procedures

Meets environmental compliance standards for sustainability and safety

Lightweight design facilitates easy handling and installation

Each
$2,344.86
Each
$1,504.94
Each
$1,651.56
Each
$925.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy