ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 590 mm x

Subtotal (1 unit)*

$1,240.78

(exc. GST)

$1,364.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,240.78

*price indicative

RS Stock No.:
200-451
Mfr. Part No.:
1STQ009018A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

590mm

For Use With

Modular Boards - System Pro E Power

Width

442.1mm

Material

Pickled Steel Sheet

Height

600mm

Series

PCVS

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for robust modular systems, optimising power distribution with reliability and efficiency. Featuring a sleek design with a pickled steel sheet construction, its dimensions of 600mm in height and 800mm in width make it an ideal fit for various installations. The product is carefully engineered to cater to high power demands, ensuring safety and operational excellence in all environments. Its environmental compliance and RoHS status reflect a commitment to sustainability, meeting the latest industry standards. The unit serves as a critical component in the System pro E Power range, allowing for seamless integration and operational flexibility in electrical setups.

Durable pickled steel construction

Optimised for modular boards

Compact for tight installations

Efficient weight to output ratio

Environmentally compliant

Handles High load electrical demands

CE certified for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy