Rittal CP Series Cast Aluminium Top Mounted Joint for Use with Support Arm System 158 mm x 146mm
- RS Stock No.:
- 223-8735
- Mfr. Part No.:
- 6206700
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $263.25
View bulk pricing optionsSubtotal (1 unit)*
$1,503.80
(exc. GST)
$1,654.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,503.80 | - |
| 5 - 9 | $1,451.15 | $263.25 |
| 10 + | $1,383.50 | $1,203.00 |
*price indicative
- RS Stock No.:
- 223-8735
- Mfr. Part No.:
- 6206700
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Mounted Joint | |
| For Use With | Support Arm System | |
| Width | 146mm | |
| Material | Cast Aluminium | |
| Height | 158mm | |
| Colour | RAL 7024 | |
| Mounting plate type | Swivel | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Mounted Joint | ||
For Use With Support Arm System | ||
Width 146mm | ||
Material Cast Aluminium | ||
Height 158mm | ||
Colour RAL 7024 | ||
Mounting plate type Swivel | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Rittal Series CP Enclosure Accessory, Top Mounted Joint, Cast Aluminium - 6206700
This enclosure accessory enhances the functionality of support arm systems, providing a robust solution for connecting components in industrial applications. Its cast aluminium construction ensures durability, making it suitable for challenging environments while retaining an appealing appearance.
Features & Benefits
• Constructed from heavy-duty cast aluminium for strength
• RAL 7024 colour offers a sleek, professional finish
• Custom fit for support arm systems, boosting stability
• Accommodates various electrical enclosure components
• Facilitates straightforward top mounting for easy installation
• Part of the CP series, ensuring compatibility with other Rittal products
Applications
• Used in automation systems for effective component support
• Suitable for electrical distribution systems
• Employed in mechanical frameworks requiring reliable joint fittings
• Ideal for installations needing high-quality enclosure accessories
• Designed for environments requiring strong support solutions
What is the installation process for the joint?
The joint easily mounts onto the support arm system from the top, allowing for quick setup without special tools.
How do I maintain the cast aluminium accessory?
Routine checks for wear and ensuring that the mounting screws are secure are sufficient for maintenance.
Related links
- Rittal CP Series Cast Aluminium Top Mounted Joint for Use with Support Arm System
- Rittal CP Series Cast Aluminium Hinge for Use with CP 120
- Rittal CP Series Cast Aluminium Adapter for Use with CP 180 to 120
- Rittal CP Series Cast Aluminium Plate for Use with Command Panel Onto The Support Arm Or Pedestal
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Enclosure for Use with Support Arm System
- Rittal CP Series Cast Aluminium Hinge for Use with CP 180
- Rittal CP Series Cast Aluminium Hinge for Use with CP 60
