ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm

Subtotal (1 unit)*

$1,592.42

(exc. GST)

$1,751.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,592.42

*price indicative

RS Stock No.:
203-578
Mfr. Part No.:
1STQ008037A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

500mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver unparalleled reliability and efficiency. Designed with a robust pickled steel sheet structure, it provides the durability necessary for various installations. The product supports modular boards within the System pro E Power range, ensuring versatility across different applications. Its significant dimensions, coupled with a manageable weight, make for easy installation and maintenance, catering to the needs of both residential and commercial systems. This main distribution board not only meets rigorous environmental standards but is also compliant with RoHS and REACH regulations, ensuring a responsible choice for eco conscious consumers.

Robust design for long lasting performance

Supports flexible modular installations

34 poles for complex electrical systems

Compliant with key environmental standards

Includes comprehensive installation instructions

Integrates seamlessly with System pro E Power

Compact dimensions fit various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy