ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- RS Stock No.:
- 204-040
- Mfr. Part No.:
- 1STQ007897A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,465.06
(exc. GST)
$1,611.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,465.06 |
*price indicative
- RS Stock No.:
- 204-040
- Mfr. Part No.:
- 1STQ007897A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 500mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 500mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to streamline your electronic distribution needs while ensuring optimal performance and safety. Engineered with precision, this product caters specifically to modular boards within the System pro E Power range, making it an essential component for modern electrical installations. With its robust construction from pickled steel, it is not only withstands the rigours of use but also meets stringent material compliance regulations. This distribution board promises excellent functionality within a compact design, allowing for versatile installations in various environments.
Durable pickled steel for longevity
3 Device Kit sub function
Lightweight
RoHS and REACH compliant
Gross weight 9.46 kg for logistics
Accommodates 34 poles
- RS Stock No. 0203578
- Mfr. Part No. 1STQ008037A0000
Each
$1,592.42
- RS Stock No. 0202406
- Mfr. Part No. 1STQ008386A0000
Each
$1,574.52
- RS Stock No. 0201753
- Mfr. Part No. 1STQ007907A0000
Each
$1,954.96
- RS Stock No. 0202280
- Mfr. Part No. 1STQ007895A0000
Each
$1,465.06
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm











