ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm

Subtotal (1 unit)*

$2,663.97

(exc. GST)

$2,930.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,663.97

*price indicative

RS Stock No.:
203-594
Mfr. Part No.:
1STQ008461A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

600mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed specifically for modular installations. It features an efficient and reliable configuration that ensures seamless power distribution across various electrical systems. With an innovative design and durable materials, this distribution board meets the high demands of modern electrical environments, allowing for a simplified yet effective solution for power management. Its compliance with RoHS and REACH regulations underlines a commitment to environmental responsibility, making it an excellent choice for projects prioritising sustainability.

Long lifespan with pickled steel

Compact for easy integration

Lightweight for simple installation

Compatible with various equipment

CE certified for safety

High weight capacity with structural integrity

Designed for demanding environments

Each
$1,097.13
Each
$1,097.13
Each
$1,182.05
Each
$1,195.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy