ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm

Subtotal (1 unit)*

$1,195.09

(exc. GST)

$1,314.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,195.09

*price indicative

RS Stock No.:
204-032
Mfr. Part No.:
1STQ007874A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

250mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a vital component for managing electrical distribution with efficiency and reliability. Designed for modular systems, it integrates seamlessly into your existing infrastructure, ensuring optimal performance in power distribution. The product boasts an extended type that enhances its capabilities, making it suitable for various applications within industrial and commercial environments. Its clear catalog and long descriptions further facilitate understanding and integration, ensuring users have a comprehensive overview of its specifications and operational benefits. This product exemplifies toptier engineering and dedication to safety and environmental compliance, holding relevant certifications for peace of mind.

Compact for restricted spaces

High quality pickled steel

Compatible with modular boards

Supports multiple pole configurations

RoHS and REACH compliant

Includes detailed manuals

ETIM classified for reliability

Each
$1,195.09
Each
$1,278.63
Each
$1,175.62
Each
$1,291.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy