ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm

Subtotal (1 unit)*

$1,567.62

(exc. GST)

$1,724.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,567.62

*price indicative

RS Stock No.:
203-575
Mfr. Part No.:
1STQ008027A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

450mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed specifically for the system pro E power series, ensures efficient power management and distribution in various applications. With a robust construction, it accommodates a comprehensive range of devices, making it an ideal choice for modular board setups. The board features a well thought out configuration with multiple poles, catering to diverse installation needs. Its pickled steel sheet material not only guarantees durability but also enhances aesthetics, fitting seamlessly into different environments. Enhanced compliance with environmental standards further underscores its reliability and sustainability.

Robust design supports extensive devices

Durable construction for longevity

Versatile with modular boards

Compliant with environmental regulations

Lightweight for easy handling

Low maintenance for convenience

Each
$1,258.99
Each
$1,227.06
Each
$1,606.21
Each
$1,465.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy