ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 600 mm x 800 mm x 800mm

Subtotal (1 unit)*

$814.19

(exc. GST)

$895.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$814.19

*price indicative

RS Stock No.:
200-554
Mfr. Part No.:
1STQ007731A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Panel

Product Type

Panel

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

600mm

Colour

Light Grey

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for modern electrical systems, combining robust performance with a compact design. Featuring a blind recessed panel, it excels in space-constrained environments. Crafted from durable pickled steel, this board ensures longevity and reliability. Its thoughtful design promotes easy installation and seamless integration into existing setups.

Designed for modular boards ensuring versatile installations

Single door type enhances accessibility while maintaining safety

Opaque surface finish provides a sleek integrated appearance

Light grey RAL 7035 color blends well with designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy