ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm

Subtotal (1 unit)*

$1,535.48

(exc. GST)

$1,689.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,535.48

*price indicative

RS Stock No.:
203-281
Mfr. Part No.:
1STQ008028A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

450mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board exemplifies innovation and reliability in electrical distribution. Designed for modular applications, it stands out for its robust construction and thoughtful engineering, tailored to meet the demands of modern installations. With a focus on ease of use, the product simplifies the management of electrical connections while ensuring safety and efficiency. The extended product type is crafted from high quality pickled steel sheet, offering durability and protection against environmental factors.

Robust pickled steel construction

Compatible with modular boards

Accommodates many poles for versatility

RoHS compliant for environmental safety

Stable weight distribution

CE certified

Includes comprehensive installation instructions

Suitable for B2B and consumer applications

Each
$1,400.68
Each
$1,073.12
Each
$1,027.96
Each
$2,584.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy