ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm

Subtotal (1 unit)*

$1,258.99

(exc. GST)

$1,384.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,258.99

*price indicative

RS Stock No.:
203-569
Mfr. Part No.:
1STQ008000A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

450mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to streamline power management in commercial and industrial settings. This robust and reliable solution boasts a fixed RCD configuration, ensuring optimal safety alongside efficient performance. With its vertical installation capability, it fits seamlessly into tight spaces, while providing ample support for multiple circuit installations. Constructed from durable pickled steel, it promises longevity and resilience. It is a part of the System pro E Power series, reflecting a commitment to superior engineering and innovative design. This main distribution board not only meets high safety standards but also carries certifications that underline its compliance and reliability for all your electrical management needs.

Vertical installation for flexible placement

Durable pickled steel construction

Modular compatibility for various setups

4 pole design for multiple circuits

Compliant with safety and standards

Easy installation with clear instructions

Suitable for B2B and commercial use

Lightweight for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy