ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x

Subtotal (1 unit)*

$1,037.49

(exc. GST)

$1,141.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,037.49

*price indicative

RS Stock No.:
203-553
Mfr. Part No.:
1STQ007126A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

900mm

Material

Pickled Steel Sheet

Height

981mm

IP Rating

IP40

Series

1STQ

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to seamlessly integrate into modular setups, offering a robust and efficient solution for power distribution needs. Constructed from pickled steel sheet, this board ensures durability while remaining compliant with environmental regulations. Its sleek design features an IP40 rating, protecting internal components from the ingress of dust and limiting moisture exposure. With its convenient dimensions and manageable weight, it provides a reliable means to distribute electrical supply safely and efficiently across multiple circuits.

Sturdy pickled steel for durability

Seamless integration with System pro E Power

Lightweight for easy handling

Optimized for modular setups

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy