ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x
- RS Stock No.:
- 203-258
- Mfr. Part No.:
- 1STQ007121A0000
- Brand:
- ABB
Subtotal (1 unit)*
$805.63
(exc. GST)
$886.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.63 |
*price indicative
- RS Stock No.:
- 203-258
- Mfr. Part No.:
- 1STQ007121A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| Height | 981mm | |
| IP Rating | IP40 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
Height 981mm | ||
IP Rating IP40 | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the demanding requirements of modern electrical installations. This robust and versatile unit is designed with a focus on safety and efficiency, offering an IP40-rated protection from dust and moisture. Its spacious dimensions allow for optimal organisation of wiring, making it suitable for modular boards within System pro E Power applications. Built from high quality pickled steel sheet, this distribution board ensures durability and reliability in a variety of settings. The thoughtful construction includes provisions for easy mounting and access, catering to both residential and commercial needs.
IP40 rated for external protection
Durable pickled steel construction
Easy integration with modular systems
Optimized for electrical connections
Lightweight for easy handling
Meets safety standards
- RS Stock No. 0203566
- Mfr. Part No. 1STQ007151A0000
Each
$785.83
- RS Stock No. 0203269
- Mfr. Part No. 1STQ007150A0000
Each
$665.20
- RS Stock No. 0203553
- Mfr. Part No. 1STQ007126A0000
Each
$1,037.49
- RS Stock No. 0202092
- Mfr. Part No. 1STQ007088A0000
Each
$729.49
Related links
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x











