ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 381 mm x 300 mm x

Subtotal (1 unit)*

$283.92

(exc. GST)

$312.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.92

*price indicative

RS Stock No.:
203-545
Mfr. Part No.:
1STQ007110A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

700mm

Material

Pickled Steel Sheet

Height

381mm

Colour

Orange

IP Rating

IP40

Series

1STQ

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution designed for effective power management in various commercial applications. Its compact dimensions, including a width of 300mm and a depth of 700mm, ensure that it can be seamlessly integrated into existing systems. Built from pickled steel sheet, the product boasts an orange peel surface finish that not only enhances its durability but also complements modern aesthetics. The product is engineered to accommodate modular boards, making it a versatile option for those seeking reliable performance in electrical distribution. Its IP40 rating ensures adequate protection against solid objects, making it suitable for various environments.

Wear and corrosion resistant finish

Compatible with modular systems

Lightweight for easy handling

Environmentally compliant materials

Suitable for diverse industrial applications

Clear installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy