Bondhus 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 708-837
- Mfr. Part No.:
- BON33027
- Brand:
- Bondhus
Subtotal (1 unit)*
$20.12
(exc. GST)
$22.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.12 |
*price indicative
- RS Stock No.:
- 708-837
- Mfr. Part No.:
- BON33027
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Overall Length | 187mm | |
| Finish | ProGuard | |
| Overall Width | 102mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape T | ||
Short or Long Arm Long | ||
Material Steel | ||
Overall Length 187mm | ||
Finish ProGuard | ||
Overall Width 102mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey TORX T-Handles & Sets with ProGuard Finish are engineered to enhance your tool collection with exceptional durability and precision. Designed to accommodate all TORX and Star screws, these tools boast solid steel construction for longevity alongside an ergonomic handle that provides maximum grip and comfort during use. The innovative flywheel effect reduces fatigue by saving time and effort, ensuring you can tackle projects efficiently. With an environmentally safe, corrosion-resistant finish, The Bessey T-handles and sets are built for reliability in a range of settings, making them an essential addition to any toolkit.
Welded handle/blade connection adds strength
Ergonomic handle design enhances user comfort
Flywheel effect significantly reduces time and effort
Smooth, non-porous handle coating resists solvents
Corrosion-resistant finish ensures longevity
Environmentally safe, providing peace of mind
Up to 20% stronger grip for enhanced torque
