ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 381 mm x 600 mm x

Subtotal (1 unit)*

$481.44

(exc. GST)

$529.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.44

*price indicative

RS Stock No.:
203-255
Mfr. Part No.:
1STQ007118A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Height

381mm

IP Rating

IP40

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is specifically designed to enhance power distribution within modular board systems. Featuring an IP40 rated enclosure, it ensures durability and protection against dust and solid objects. With a compact design measuring 600mm wide and 300mm deep, it seamlessly integrates into diverse environments, optimising space without compromising on functionality. The board is constructed from pickled steel sheet, ensuring longevity and resilience in demanding conditions. This distribution solution offers exceptional performance and compliance, catering to both residential and commercial applications with unmatched efficiency and safety.

Compact for versatile installation

Durable pickled steel construction

Ideal for System pro E Power boards

Optimized for power distribution

Lightweight for easy handling

Environmentally compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy