ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 381 mm x 800 mm x

Subtotal (1 unit)*

$640.75

(exc. GST)

$704.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.75

*price indicative

RS Stock No.:
202-369
Mfr. Part No.:
1STQ007095A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Height

381mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed for modular installations, excels in both performance and durability, suiting a variety of applications in low voltage electrical systems. The board's construction from pickled steel sheet ensures it can withstand rigorous use while maintaining structural integrity. Designed for use in System pro E Power configurations, this model is engineered to provide reliable power distribution, allowing for seamless integration within existing setups. Its dimensions are optimised for compact spaces, ensuring flexibility in installation without compromising on functionality. Equipped with comprehensive compliance to industry standards, it serves as a trustworthy and efficient component in any grade of electrical installation.

IP65 rated for durability

High quality pickled steel

Easy integration with modular systems

Versatile installation dimensions

Compliant with industry regulations

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy