ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 50 x 800mm
- RS Stock No.:
- 202-627
- Mfr. Part No.:
- 1STQ001970B0000
- Brand:
- ABB
Subtotal (1 unit)*
$208.24
(exc. GST)
$229.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.24 |
*price indicative
- RS Stock No.:
- 202-627
- Mfr. Part No.:
- 1STQ001970B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Divider Panel | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 50mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 50 x 800mm | |
| Series | 1STQ | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Divider Panel | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 50mm | ||
Material Pickled Steel Sheet | ||
Dimensions 50 x 800mm | ||
Series 1STQ | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficient power distribution in modular systems. Crafted from durable pickled steel, it ensures reliability under various operational conditions. Its compact design allows seamless integration into diverse setups, enhancing functionality and ease of installation. This product is tailored for professionals seeking high-quality electrical solutions, featuring user-centric designs.
Exceptional construction quality with pickled steel sheets
Compact design facilitates installation in restricted spaces
Compatible with modular boards for extensive application versatility
Environmentally considerate, aligning with modern sustainability standards
Compact design facilitates installation in restricted spaces
Compatible with modular boards for extensive application versatility
Environmentally considerate, aligning with modern sustainability standards
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 50 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 50 x 900mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 50 x 600mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 50 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 50 x 500mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 50 x 400mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 100 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 150 x 800mm
