ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- RS Stock No.:
- 201-659
- Mfr. Part No.:
- 1STQ002382B0000
- Brand:
- ABB
Subtotal (1 unit)*
$498.24
(exc. GST)
$548.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.24 |
*price indicative
- RS Stock No.:
- 201-659
- Mfr. Part No.:
- 1STQ002382B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 250mm | |
| Material | Pickled Steel Sheet | |
| Height | 48mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 250mm | ||
Material Pickled Steel Sheet | ||
Height 48mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide reliable and efficient power distribution in various applications. Crafted from high quality pickled steel sheet, it ensures durability and longevity, making it an ideal choice for modular boards within the System pro E Power range. With its optimal dimensions, this board fits seamlessly into any electrical setup, facilitating simple installation and maintenance. Its comprehensive specifications and certifications underscore its high performance and compliance with industry standards, ensuring that it meets the demands of modern electrical systems while offering peace of mind to users.
Robust pickled steel construction for durability
Compatible with modular boards for versatile applications
Optimally sized for various installation environments
Complies with RoHS and REACH for environmental responsibility
Includes installation instructions for user friendly setup
Reliable performance for effective power distribution
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 350mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 332.5 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x