ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- RS Stock No.:
- 203-529
- Mfr. Part No.:
- 1STQ002056B0000
- Brand:
- ABB
Subtotal (1 unit)*
$477.59
(exc. GST)
$525.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.59 |
*price indicative
- RS Stock No.:
- 203-529
- Mfr. Part No.:
- 1STQ002056B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 200mm | |
| Material | Pickled Steel Sheet | |
| Height | 48mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 200mm | ||
Material Pickled Steel Sheet | ||
Height 48mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for optimal performance in electrical distribution. Constructed from durable pickled steel sheet, it ensures compatibility with modular systems, particularly the System pro E Power range. Its compact size allows for easy integration into various environments, making it suitable for industrial applications. With a focus on safety and compliance, it meets relevant regulations, providing peace of mind for users.
Manufactured from resilient pickled steel for durability
Compact dimensions offer flexibility in installations
Compatible with modular boards for seamless integration
CE conformity certification ensures adherence to safety standards
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 350mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 332.5 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 500 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x