ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x

Subtotal (1 unit)*

$1,757.38

(exc. GST)

$1,933.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,757.38

*price indicative

RS Stock No.:
203-523
Mfr. Part No.:
1STQ002027B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Protective Cover

Product Type

Cover

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

700mm

Material

Pickled Steel Sheet

Height

781mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board combines functionality and modern design for electrical systems. Its robust IP65-rated enclosure ensures durability and protection against dust and water. Engineered for modular boards, it offers versatile installation options in tight spaces. Crafted from high-quality pickled steel, this board guarantees longevity and resilience.

IP65 rated for enhanced dust and water protection

High-quality pickled steel ensures lasting durability

Designed for modular systems, enhancing installation flexibility

Compact dimensions allow for installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy